AM26LS32B/BFA vs 5962-7802003MFA feature comparison

AM26LS32B/BFA Rochester Electronics LLC

Buy Now Datasheet

5962-7802003MFA Defense Logistics Agency

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC DEFENSE LOGISTICS AGENCY
Package Description , CERAMIC, DFP-16
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Interface IC Type LINE RECEIVER LINE RECEIVER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 2
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface Standard GENERAL PURPOSE
JESD-30 Code R-GDFP-F16
JESD-609 Code e0
Number of Functions 4
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DFP
Package Shape RECTANGULAR
Package Style FLATPACK
Qualification Status Qualified
Receive Delay-Max 53 ns
Receiver Number of Bits 4
Screening Level MIL-STD-883
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT
Terminal Position DUAL

Compare 5962-7802003MFA with alternatives