AM26LS31PC
vs
AM26LS31CN-10
feature comparison
| Rohs Code |
No
|
|
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Part Package Code |
DIP
|
|
| Package Description |
Dip, Dip16,.3
|
Dip,
|
| Pin Count |
16
|
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Differential Output |
Yes
|
Yes
|
| Driver Number of Bits |
4
|
4
|
| High Level Input Current-Max |
0.00002 A
|
|
| Input Characteristics |
Standard
|
Standard
|
| Interface IC Type |
Line Driver
|
Line Driver
|
| Interface Standard |
Eia-422; Fed Std 1020
|
Eia-422-A; Fed Std 1020
|
| JESD-30 Code |
R-PDIP-T16
|
R-PDIP-T16
|
| JESD-609 Code |
e0
|
|
| Length |
19.1135 Mm
|
19.305 Mm
|
| Number of Functions |
4
|
4
|
| Number of Terminals |
16
|
16
|
| Operating Temperature-Max |
70 °C
|
70 °C
|
| Operating Temperature-Min |
|
|
| Out Swing-Min |
2 V
|
|
| Output Characteristics |
3-State
|
3-State
|
| Output Polarity |
Complementary
|
Complementary
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
DIP
|
DIP
|
| Package Equivalence Code |
DIP16,.3
|
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
In-Line
|
In-Line
|
| Peak Reflow Temperature (Cel) |
Not Specified
|
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
5.08 Mm
|
5.08 Mm
|
| Supply Voltage-Max |
5.25 V
|
5.25 V
|
| Supply Voltage-Min |
4.75 V
|
4.75 V
|
| Supply Voltage-Nom |
5 V
|
5 V
|
| Surface Mount |
No
|
No
|
| Technology |
Bipolar
|
Bipolar
|
| Temperature Grade |
Commercial
|
Commercial
|
| Terminal Form |
Through-Hole
|
Through-Hole
|
| Terminal Pitch |
2.54 Mm
|
2.54 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
Not Specified
|
|
| Transmit Delay-Max |
30 Ns
|
20 Ns
|
| Width |
7.62 Mm
|
7.62 Mm
|
| Base Number Matches |
4
|
1
|
|
|
|