AM26C31QDBR vs 5962-7802001MFA feature comparison

AM26C31QDBR Texas Instruments

Buy Now Datasheet

5962-7802001MFA Philips Semiconductors

Buy Now
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC PHILIPS SEMICONDUCTORS
Part Package Code SOIC
Package Description SSOP, SSOP16,.3
Pin Count 16
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES
Driver Number of Bits 4
High Level Input Current-Max 0.000001 A
Input Characteristics STANDARD
Interface IC Type LINE DRIVER LINE RECEIVER
Interface Standard EIA-422-B; TIA-422-B; V.11
JESD-30 Code R-PDSO-G16 R-XDFP-F16
Length 6.2 mm
Number of Functions 4
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Out Swing-Min 2 V
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code SSOP DFP
Package Equivalence Code SSOP16,.3 FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BICMOS TTL
Temperature Grade AUTOMOTIVE MILITARY
Terminal Form GULL WING FLAT
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 12 ns
Width 5.3 mm
Base Number Matches 1 9
Rohs Code No
JESD-609 Code e0
Output Low Current-Max 0.008 A
Receive Delay-Max 38 ns
Screening Level 38535Q/M;38534H;883B
Supply Current-Max 70 mA
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped

Compare AM26C31QDBR with alternatives