AM26C31CDBR vs 5962-7802001MFA feature comparison

AM26C31CDBR Texas Instruments

Buy Now Datasheet

5962-7802001MFA Teledyne e2v

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TELEDYNE E2V (UK) LTD
Part Package Code SOIC DFP
Package Description SSOP-16 DFP, FL16,.3
Pin Count 16 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Differential Output YES
Driver Number of Bits 4
High Level Input Current-Max 0.000001 A
Input Characteristics STANDARD DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE DRIVER LINE RECEIVER
Interface Standard EIA-422-B; TIA-422-B; V.11 GENERAL PURPOSE
JESD-30 Code R-PDSO-G16 R-GDFP-F16
JESD-609 Code e4 e0
Length 6.2 mm
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Out Swing-Min 2 V
Output Characteristics 3-STATE
Output Low Current-Max 0.02 A 0.008 A
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SSOP DFP
Package Equivalence Code SSOP16,.3 FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH FLATPACK
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Qualified
Seated Height-Max 2 mm
Supply Current-Max 3 mA 70 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 5 V
Surface Mount YES YES
Technology BICMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING FLAT
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 12 ns
Width 5.3 mm
Base Number Matches 3 1
Receive Delay-Max 38 ns
Receiver Number of Bits 4
Screening Level MIL-STD-883

Compare AM26C31CDBR with alternatives

Compare 5962-7802001MFA with alternatives