AM25LS2539DM vs AMZ8148CM feature comparison

AM25LS2539DM Rochester Electronics LLC

Buy Now Datasheet

AMZ8148CM AMD

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC ADVANCED MICRO DEVICES INC
Part Package Code DIP DIP
Package Description DIP, DIP,
Pin Count 20 20
Reach Compliance Code unknown unknown
Family TTL/H/L 8148
JESD-30 Code R-GDIP-T20 R-GDIP-T20
Length 24.4602 mm 24.1935 mm
Logic IC Type OTHER DECODER/DRIVER 3-LINE TO 8-LINE DECODER
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 2 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE
Output Polarity CONFIGURABLE INVERTED
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 42 ns 36 ns
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 5.08 mm 5.588 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL
Temperature Grade MILITARY MILITARY
Terminal Finish NOT SPECIFIED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Conditioning STANDARD
Package Equivalence Code DIP20,.3

Compare AMZ8148CM with alternatives