AM25LS2517DM vs 5962-8688101RX feature comparison

AM25LS2517DM AMD

Buy Now Datasheet

5962-8688101RX Texas Instruments

Buy Now
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP20,.3 DIP,
Pin Count 20 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAPABLE OF 3 LOGIC & ARITHMETIC OPERATIONS; INTERNAL CARRY LOOKAHEAD; CARRY OUTPUT CAPABLE OF 3 LOGIC & ARITHMETIC OPERATIONS
Family TTL/H/L LS
JESD-30 Code R-CDIP-T20 R-XDIP-T20
JESD-609 Code e0
Length 24.4602 mm
Load Capacitance (CL) 50 pF
Logic IC Type ARITHMETIC LOGIC UNIT ARITHMETIC LOGIC UNIT
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code DIP DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 43 mA
Propagation Delay (tpd) 50 ns 59 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class C MIL-STD-883
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 2

Compare AM25LS2517DM with alternatives

Compare 5962-8688101RX with alternatives