Part Details for 5962-8688101RX by Texas Instruments
Overview of 5962-8688101RX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8688101RX
5962-8688101RX CAD Models
5962-8688101RX Part Data Attributes
|
5962-8688101RX
Texas Instruments
Buy Now
|
Compare Parts:
5962-8688101RX
Texas Instruments
LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, DIP20, 0.250 X 1.0625 INCH, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAPABLE OF 3 LOGIC & ARITHMETIC OPERATIONS | |
Family | LS | |
JESD-30 Code | R-XDIP-T20 | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 59 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-8688101RX
This table gives cross-reference parts and alternative options found for 5962-8688101RX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8688101RX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM25LS2517DC | AMD | Check for Price | Arithmetic Logic Unit, TTL/H/L Series, 4-Bit, TTL, CDIP20, HERMETIC SEALED, CERDIP-20 | 5962-8688101RX vs AM25LS2517DC |
SN74LS382AN | Texas Instruments | Check for Price | Arithmetic logic unit / function generator 20-PDIP 0 to 70 | 5962-8688101RX vs SN74LS382AN |
SN74LS382N | Texas Instruments | Check for Price | LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP20 | 5962-8688101RX vs SN74LS382N |
AM25LS2517PCB | AMD | Check for Price | Arithmetic Logic Unit, TTL/H/L Series, 4-Bit, TTL, PDIP20, PLASTIC, DIP-20 | 5962-8688101RX vs AM25LS2517PCB |
SN54LS382AJ | Texas Instruments | Check for Price | LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP20 | 5962-8688101RX vs SN54LS382AJ |
5962-8688101RX | SRI International Sarnoff | Check for Price | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, 0.250 X 1.0625 INCH, DIP-20 | 5962-8688101RX vs 5962-8688101RX |
5962-8688101RC | SRI International Sarnoff | Check for Price | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, 0.250 X 1.0625 INCH, DIP-20 | 5962-8688101RX vs 5962-8688101RC |
SNJ54LS382J | Texas Instruments | Check for Price | LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP20 | 5962-8688101RX vs SNJ54LS382J |