AM21L47-55DC vs M38510/28903BVA feature comparison

AM21L47-55DC AMD

Buy Now Datasheet

M38510/28903BVA SRI International Sarnoff

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ADVANCED MICRO DEVICES INC SRI INTERNATIONAL
Part Package Code DIP DIP
Package Description DIP, DIP18,.3 0.25 X 0.9375 INCH, DIP-18
Pin Count 18 18
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 55 ns 55 ns
Additional Feature AUTOMATIC POWER-DOWN
I/O Type SEPARATE
JESD-30 Code R-GDIP-T18 R-XDIP-T18
JESD-609 Code e0
Length 22.86 mm
Memory Density 4096 bit 4096 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 1 1
Number of Functions 1 1
Number of Ports 1
Number of Terminals 18 18
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 4KX1 4KX1
Output Characteristics 3-STATE
Output Enable NO
Package Body Material CERAMIC, GLASS-SEALED UNSPECIFIED
Package Code DIP DIP
Package Equivalence Code DIP18,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class C MIL-M-38510 Class B
Seated Height-Max 5.08 mm
Standby Voltage-Min 4.5 V
Supply Current-Max 0.125 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology NMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm
Base Number Matches 4 1
kg CO2e/kg 12
Average Weight (mg) 3725.85
CO2e (mg) 44710.201
Category CO2 Kg 12
Compliance Temperature Grade Military: -55C to +125C

Compare AM21L47-55DC with alternatives

Compare M38510/28903BVA with alternatives