M38510/28903BVA
vs
AM21L47-55DCB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
SRI INTERNATIONAL
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
DIP
Package Description
0.25 X 0.9375 INCH, DIP-18
DIP, DIP18,.3
Pin Count
18
18
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
55 ns
55 ns
JESD-30 Code
R-XDIP-T18
R-GDIP-T18
Memory Density
4096 bit
4096 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
1
1
Number of Functions
1
1
Number of Terminals
18
18
Number of Words
4096 words
4096 words
Number of Words Code
4000
4000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
4KX1
4KX1
Package Body Material
UNSPECIFIED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-M-38510 Class B
MIL-STD-883 Class C
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
NMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Pbfree Code
No
Rohs Code
No
Additional Feature
AUTOMATIC POWER-DOWN
I/O Type
SEPARATE
JESD-609 Code
e0
Length
22.86 mm
Number of Ports
1
Output Characteristics
3-STATE
Output Enable
NO
Package Equivalence Code
DIP18,.3
Seated Height-Max
5.08 mm
Standby Voltage-Min
4.5 V
Supply Current-Max
0.125 mA
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare M38510/28903BVA with alternatives
Compare AM21L47-55DCB with alternatives