AM2147-70DM vs NMC2147HJ feature comparison

AM2147-70DM Rochester Electronics LLC

Buy Now Datasheet

NMC2147HJ National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Memory IC Type STANDARD SRAM STANDARD SRAM
Base Number Matches 2 3
Rohs Code No
Package Description DIP, DIP18,.3
Access Time-Max 70 ns
I/O Type SEPARATE
JESD-30 Code R-GDIP-T18
JESD-609 Code e0
Memory Density 4096 bit
Memory Width 1
Number of Functions 1
Number of Ports 1
Number of Terminals 18
Number of Words 4096 words
Number of Words Code 4000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 4KX1
Output Characteristics 3-STATE
Output Enable NO
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP18,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Standby Voltage-Min 4.5 V
Supply Current-Max 0.18 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology NMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Compare AM2147-70DM with alternatives

Compare NMC2147HJ with alternatives