AM2147-70DM vs AM2147-70/BVA feature comparison

AM2147-70DM AMD

Buy Now Datasheet

AM2147-70/BVA AMD

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Package Description DIP, DIP18,.3 DIP, DIP18,.3
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 70 ns 70 ns
I/O Type SEPARATE SEPARATE
JESD-30 Code R-XDIP-T18 R-GDIP-T18
JESD-609 Code e0 e0
Memory Density 4096 bit 4096 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 1 1
Number of Terminals 18 18
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 4KX1 4KX1
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP18,.3 DIP18,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class C 38535Q/M;38534H;883B
Standby Voltage-Min 4.5 V 4.5 V
Supply Current-Max 0.18 mA 0.18 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology MOS NMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 2
Pbfree Code No
Part Package Code DIP
Pin Count 18
Additional Feature AUTOMATIC POWER-DOWN
Length 22.86 mm
Number of Functions 1
Number of Ports 1
Output Enable NO
Seated Height-Max 5.08 mm
Width 7.62 mm

Compare AM2147-70DM with alternatives

Compare AM2147-70/BVA with alternatives