AM20EW-2412SH30-NZ vs AM20EW-2412SZ-K feature comparison

AM20EW-2412SH30-NZ Aimtec

Buy Now Datasheet

AM20EW-2412SZ-K Aimtec

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AIMTEC INC AIMTEC INC
Package Description PACKAGE-6 PACKAGE-6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V 36 V
Input Voltage-Min 9 V 9 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-PDMA-P6 R-XDMA-P6
Length 51.5 mm 50.8 mm
Load Regulation-Max 1% 0.5%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 6
Operating Temperature-Max 55 °C 72 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 13.2 V 13.2 V
Output Voltage-Min 10.8 V 10.8 V
Output Voltage-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 12.5 mm 16.55 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER OTHER
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 20 W 20 W
Trim/Adjustable Output YES YES
Width 26.5 mm 25.4 mm
Base Number Matches 1 1
Factory Lead Time 18 Weeks
Samacsys Manufacturer aimtec
Approvals CE, EN, IEC
Efficiency (Main Output) 89%
Line Regulation-Max 0.5%
Output Current-Max 1.67 A
Protections OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT
Ripple Voltage (Main Out) 0.0265125 Vrms
Warm-up Time 0.02 s

Compare AM20EW-2412SH30-NZ with alternatives

Compare AM20EW-2412SZ-K with alternatives