AM20EW-2412SZ-K
vs
AM20EW-2412SH30-NZ-STD
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AIMTEC INC
AIMTEC INC
Package Description
PACKAGE-6
PACKAGE-6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
18 Weeks
Samacsys Manufacturer
aimtec
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, EN, IEC
Efficiency (Main Output)
89%
Input Voltage-Max
36 V
36 V
Input Voltage-Min
9 V
9 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-XDMA-P6
R-PXFM-X6
Length
50.8 mm
Line Regulation-Max
0.5%
Load Regulation-Max
0.5%
1%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
6
6
Operating Temperature-Max
72 °C
55 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
1.67 A
Output Voltage-Max
13.2 V
13.2 V
Output Voltage-Min
10.8 V
10.8 V
Output Voltage-Nom
12 V
12 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Protections
OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT
Ripple Voltage (Main Out)
0.0265125 Vrms
Seated Height-Max
16.55 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
OTHER
Terminal Form
PIN/PEG
UNSPECIFIED
Terminal Position
DUAL
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
20 W
20 W
Trim/Adjustable Output
YES
YES
Warm-up Time
0.02 s
Width
25.4 mm
Base Number Matches
1
1
Compare AM20EW-2412SZ-K with alternatives
Compare AM20EW-2412SH30-NZ-STD with alternatives