AM20EW-11012SH22-NZ-K-STD
vs
AM20EW-11012SH22-NZ-STD
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AIMTEC INC
|
AIMTEC INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
10
|
NOT SPECIFIED
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
PACKAGE-6
|
Input Voltage-Max |
|
160 V
|
Input Voltage-Min |
|
40 V
|
Input Voltage-Nom |
|
110 V
|
JESD-30 Code |
|
R-MXFM-X6
|
Load Regulation-Max |
|
1%
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
6
|
Operating Temperature-Max |
|
55 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Voltage-Max |
|
13.2 V
|
Output Voltage-Min |
|
10.8 V
|
Output Voltage-Nom |
|
12 V
|
Package Body Material |
|
METAL
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Surface Mount |
|
NO
|
Technology |
|
HYBRID
|
Temperature Grade |
|
OTHER
|
Terminal Form |
|
UNSPECIFIED
|
Terminal Position |
|
UNSPECIFIED
|
Total Power Output-Max |
|
20 W
|
Trim/Adjustable Output |
|
YES
|
|
|
|
Compare AM20EW-11012SH22-NZ-K-STD with alternatives
Compare AM20EW-11012SH22-NZ-STD with alternatives