Part Details for AM20EW-11012SH22-NZ-K-STD by Aimtec
Overview of AM20EW-11012SH22-NZ-K-STD by Aimtec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Part Details for AM20EW-11012SH22-NZ-K-STD
AM20EW-11012SH22-NZ-K-STD CAD Models
AM20EW-11012SH22-NZ-K-STD Part Data Attributes
|
AM20EW-11012SH22-NZ-K-STD
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM20EW-11012SH22-NZ-K-STD
Aimtec
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for AM20EW-11012SH22-NZ-K-STD
This table gives cross-reference parts and alternative options found for AM20EW-11012SH22-NZ-K-STD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM20EW-11012SH22-NZ-K-STD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM20EW-11012S-NZ-K-STD | DC/DC Converter; Product Weight (grams): 70; Input voltage min (V): 40; Input voltage max (V): 160; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 20; Max Output current (A): 1.667; Efficiency (%): 88; Max Capacitive load (µF): 1600; Package type: 2x1; Mounting: Screw terminal Din Rail; W (in): 1.29; L (in): 2.99; H (in): 1.17; W (mm): 31.5; L (mm): 76; H (mm): 29.7; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55022 Class B; Case material: Aluminum; Application 2 (railroad): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 65; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 300; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1; Type of DC/DC (step up or down): step down | Aimtec | AM20EW-11012SH22-NZ-K-STD vs AM20EW-11012S-NZ-K-STD |
AM20EW-11012SH22-NZ-STD | DC/DC Converter; Product Weight (grams): 68; Input voltage min (V): 40; Input voltage max (V): 160; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 20; Max Output current (A): 1.667; Efficiency (%): 85; Max Capacitive load (µF): 1600; Package type: 2x1; Mounting: Screw terminal DIN rail; W (in): 1.24; L (in): 2.99; H (in): 1.02; W (mm): 31.5; L (mm): 76; H (mm): 25.8; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 2250; EMC compliance 2: EN 50155; Case material: Aluminum; Application 2 (railroad): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 55; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 300; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1 | Aimtec | AM20EW-11012SH22-NZ-K-STD vs AM20EW-11012SH22-NZ-STD |
AM20EW-11012S-NZ-ST | DC-DC Regulated Power Supply Module, | Aimtec | AM20EW-11012SH22-NZ-K-STD vs AM20EW-11012S-NZ-ST |
AM20EW-11012S-NZ | DC/DC Converter; Product Weight (grams): 28; Input voltage min (V): 40; Input voltage max (V): 160; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 20; Max Output current (A): 1.667; Efficiency (%): 88; Max Capacitive load (µF): 1600; Package type: 2x1; Mounting: PCB; W (in): 1; L (in): 2; H (in): 0.47; W (mm): 25.4; L (mm): 50.8; H (mm): 11.8; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55022 Class B; Case material: Aluminum; Application 2 (railroad): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 55; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 300; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1 | Aimtec | AM20EW-11012SH22-NZ-K-STD vs AM20EW-11012S-NZ |