AM2064-100GC068 vs AM2064-50GI068 feature comparison

AM2064-100GC068 AMD

Buy Now Datasheet

AM2064-50GI068 AMD

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Part Package Code PGA PGA
Package Description PGA, PGA68,11X11 PGA, PGA68,11X11
Pin Count 68 68
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 100 MHz 50 MHz
Combinatorial Delay of a CLB-Max 7 ns 15 ns
JESD-30 Code S-CPGA-P68 S-CPGA-P68
JESD-609 Code e0 e0
Length 29.464 mm 29.464 mm
Number of CLBs 64 64
Number of Equivalent Gates 1200 1200
Number of Inputs 58 58
Number of Logic Cells 64 64
Number of Outputs 58 58
Number of Terminals 68 68
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 64 CLBS, 1200 GATES 64 CLBS, 1200 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA68,11X11 PGA68,11X11
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.953 mm 4.953 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 29.464 mm 29.464 mm
Base Number Matches 1 1

Compare AM2064-100GC068 with alternatives

Compare AM2064-50GI068 with alternatives