AM2064-100GC068
vs
AM2064-20/BZC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
ADVANCED MICRO DEVICES INC
Part Package Code
PGA
PGA
Package Description
PGA, PGA68,11X11
PGA, PGA68,11X11
Pin Count
68
68
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
100 MHz
20 MHz
Combinatorial Delay of a CLB-Max
7 ns
JESD-30 Code
S-CPGA-P68
S-CPGA-P68
JESD-609 Code
e0
e0
Length
29.464 mm
29.464 mm
Number of CLBs
64
64
Number of Equivalent Gates
1200
1200
Number of Inputs
58
58
Number of Logic Cells
64
64
Number of Outputs
58
58
Number of Terminals
68
68
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
64 CLBS, 1200 GATES
64 CLBS, 1200 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Equivalence Code
PGA68,11X11
PGA68,11X11
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.953 mm
4.953 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
29.464 mm
29.464 mm
Base Number Matches
1
1
ECCN Code
3A001.A.2.C
Screening Level
38535Q/M;38534H;883B
Compare AM2064-100GC068 with alternatives
Compare AM2064-20/BZC with alternatives