AM20-821K
vs
1025-90K
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ALLIED COMPONENTS INTERNATIONAL
API DELEVAN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Construction
Molded
Tubular
DC Resistance
65 Ω
65 Ω
Inductance-Nom (L)
820 µH
820 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.51 mm
0.508 mm
Lead Length
26.7 mm
38.1 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.41 mm
2.41 mm
Package Length
6.35 mm
6.35 mm
Package Style
Axial
Axial
Quality Factor-Min (at L-nom)
30
30
Rated Current-Max
0.029 A
0.029 A
Self Resonance Frequency
3.8 MHz
3.8 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Test Frequency
0.79 MHz
Tolerance
10%
10%
Base Number Matches
3
6
Pbfree Code
No
Core Material
FERRITE
JESD-609 Code
e0
Packing Method
TR, 14 INCH
Terminal Finish
Tin/Lead (Sn60Pb40)
Compare AM20-821K with alternatives
Compare 1025-90K with alternatives