AM20-5R6K-RC vs AL03-5.6UH-KT feature comparison

AM20-5R6K-RC Allied Components International

Buy Now Datasheet

AL03-5.6UH-KT RCD Components Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ALLIED COMPONENTS INTERNATIONAL RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance 1.8 Ω 1.8 Ω
Inductance-Nom (L) 5.6 µH 5.6 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Quality Factor-Min (at L-nom) 50 50
Rated Current-Max 0.185 A 0.185 A
Self Resonance Frequency 65 MHz 48 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 7.9 MHz 7.96 MHz
Tolerance 10% 10%
Base Number Matches 1 1
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.5 mm
Lead Length 25.4 mm
Package Diameter 2.3 mm
Package Length 6.35 mm
Package Style Axial
Packing Method TR
Terminal Finish TIN LEAD

Compare AM20-5R6K-RC with alternatives

Compare AL03-5.6UH-KT with alternatives