AM20-5R6K-RC
vs
CTC1F-5R6K
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
ALLIED COMPONENTS INTERNATIONAL
CENTRAL TECHNOLOGIES
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
DC Resistance
1.8 Ω
1.8 Ω
Inductance-Nom (L)
5.6 µH
5.6 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Quality Factor-Min (at L-nom)
50
50
Rated Current-Max
0.185 A
0.195 A
Self Resonance Frequency
65 MHz
65 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Surface Mount
NO
NO
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Test Frequency
7.9 MHz
7.9 MHz
Tolerance
10%
10%
Base Number Matches
1
1
Pbfree Code
Yes
Core Material
FERRITE
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn)
Compare AM20-5R6K-RC with alternatives
Compare CTC1F-5R6K with alternatives