AM15E-2412S-NZ-STD vs AM15E-2412SH30IZ feature comparison

AM15E-2412S-NZ-STD Aimtec

Buy Now Datasheet

AM15E-2412SH30IZ Aimtec

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AIMTEC INC AIMTEC INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Input Voltage-Max 36 V
Input Voltage-Min 18 V
Input Voltage-Nom 24 V
JESD-30 Code R-XDMA-P6
Length 50.8 mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 6
Operating Temperature-Max 50 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 12.24 V
Output Voltage-Min 11.76 V
Output Voltage-Nom 12 V
Package Body Material UNSPECIFIED
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Seated Height-Max 10.75 mm
Surface Mount NO
Technology HYBRID
Temperature Grade OTHER
Terminal Form PIN/PEG
Terminal Position DUAL
Total Power Output-Max 15 W
Trim/Adjustable Output NO
Width 25.4 mm

Compare AM15E-2412S-NZ-STD with alternatives

Compare AM15E-2412SH30IZ with alternatives