AM15E-2412SH30IZ vs JCK1524S12-H feature comparison

AM15E-2412SH30IZ Aimtec

Buy Now Datasheet

JCK1524S12-H XP Power

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AIMTEC INC XP POWER LTD
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V 36 V
Input Voltage-Min 18 V 18 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-XDMA-P6 R-XDMA-P4
Length 50.8 mm 50.8 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 4
Operating Temperature-Max 50 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 12.24 V 12.12 V
Output Voltage-Min 11.76 V 11.88 V
Output Voltage-Nom 12 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 10.75 mm 10.66 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 15 W 15 W
Trim/Adjustable Output NO NO
Width 25.4 mm 25.4 mm
Base Number Matches 1 1
Date Of Intro 2018-10-22
Approvals CE, UKCA
Efficiency (Main Output) 89%
Line Regulation-Max 0.5%
Load Regulation-Max 0.5%
Output Current-Max 1.25 A
Protections SHORT CIRCUIT; OUTPUT OVER LOAD
Ripple Voltage (Main Out) 0.0265125 Vrms
Warm-up Time 0.025 s

Compare AM15E-2412SH30IZ with alternatives

Compare JCK1524S12-H with alternatives