AM150QB-4805SH22-NZ-K vs MT100-048-05C-NTO feature comparison

AM150QB-4805SH22-NZ-K Aimtec

Buy Now Datasheet

MT100-048-05C-NTO Natel Engineering Company

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AIMTEC INC POWERCUBE
Package Description MODULE-8 ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 10 Weeks
Date Of Intro 2019-01-31
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 72 V
Input Voltage-Min 18 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-PDMA-P8 R-MDMA-P12
Length 61.8 mm
Load Regulation-Max 0.75%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 12
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 4.5 V 4.5 V
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 28.7 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 150 W 150 W
Trim/Adjustable Output YES YES
Width 40.2 mm
Base Number Matches 1 1
Operating Temperature-Max 90 °C
Operating Temperature-Min -20 °C
Package Code DMA
Qualification Status Not Qualified
Temperature Grade OTHER

Compare AM150QB-4805SH22-NZ-K with alternatives

Compare MT100-048-05C-NTO with alternatives