AM1408L7
vs
5962-9176402MXX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
ANALOG DEVICES INC
Part Package Code
DIP
DIP
Package Description
DIP, DIP16,.3
DIP,
Pin Count
16
28
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Output Voltage-Max
0.5 V
9.9853 V
Analog Output Voltage-Min
-5 V
-9.9902 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
PARALLEL, 8 BITS
PARALLEL, WORD
JESD-30 Code
R-CDIP-T16
R-GDIP-T28
JESD-609 Code
e0
Length
19.431 mm
Linearity Error-Max (EL)
0.39%
0.0366%
Negative Supply Voltage-Nom
-15 V
-15 V
Number of Bits
8
12
Number of Functions
1
4
Number of Terminals
16
28
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.72 mm
Settling Time-Nom (tstl)
0.3 µs
6 µs
Supply Current-Max
22 mA
Supply Voltage-Nom
5 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BICMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
15.24 mm
Base Number Matches
2
1
ECCN Code
3A001.A.2.C
Category CO2 Kg
12.2
Compliance Temperature Grade
Military: -55C to +125C
Candidate List Date
2017-07-07
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.31
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Screening Level
MIL-STD-883
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare AM1408L7 with alternatives
Compare 5962-9176402MXX with alternatives