Part Details for AM1408L7 by AMD
Overview of AM1408L7 by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1408L7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,D/A CONVERTER,SINGLE,8-BIT,BIPOLAR,DIP,16PIN | 18 |
|
$7.5000 / $15.0000 | Buy Now |
Part Details for AM1408L7
AM1408L7 CAD Models
AM1408L7 Part Data Attributes
|
AM1408L7
AMD
Buy Now
Datasheet
|
Compare Parts:
AM1408L7
AMD
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.3us Settling Time, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 0.5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.431 mm | |
Linearity Error-Max (EL) | 0.39% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Nom (tstl) | 0.3 µs | |
Supply Current-Max | 22 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM1408L7
This table gives cross-reference parts and alternative options found for AM1408L7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM1408L7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM1408L8 | AMD | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.3us Settling Time, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AM1408L7 vs AM1408L8 |
DAC-08Q | National Semiconductor Corporation | Check for Price | IC PARALLEL, 8 BITS INPUT LOADING, 0.1 us SETTLING TIME, 8-BIT DAC, CDIP16, CERAMIC, DIP-16, Digital to Analog Converter | AM1408L7 vs DAC-08Q |
AM1408N7 | AMD | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.3us Settling Time, PDIP16, PLASTIC, DIP-16 | AM1408L7 vs AM1408N7 |
DAC1408A-8P | Analog Devices Inc | Check for Price | IC PARALLEL, 8 BITS INPUT LOADING, 0.25 us SETTLING TIME, 8-BIT DAC, CDIP16, PLASTIC, DIP-16, Digital to Analog Converter | AM1408L7 vs DAC1408A-8P |
PI6LC48P0201LE | Diodes Incorporated | Check for Price | Clock Generator, 170MHz, CMOS, PDSO20, 0.173 INCH, GREEN, MO-153F/AC, TSSOP-20 | AM1408L7 vs PI6LC48P0201LE |
DAC1408A-8Q | Precision Monolithics Inc | Check for Price | D/A Converter, 1 Func, CDIP16, | AM1408L7 vs DAC1408A-8Q |
DAC0807LCJ | Texas Instruments | Check for Price | PARALLEL, 8 BITS INPUT LOADING, 0.15us SETTLING TIME, 8-BIT DAC, CDIP16, CERAMIC, DIP-16 | AM1408L7 vs DAC0807LCJ |
DAC0807LCJ | National Semiconductor Corporation | Check for Price | IC PARALLEL, 8 BITS INPUT LOADING, 0.15 us SETTLING TIME, 8-BIT DAC, CDIP16, CERAMIC, DIP-16, Digital to Analog Converter | AM1408L7 vs DAC0807LCJ |
8V43042PGG8 | Integrated Device Technology Inc | Check for Price | TSSOP-20, Reel | AM1408L7 vs 8V43042PGG8 |
PI6LC48P0201LIE | Diodes Incorporated | Check for Price | Clock Generator, 170MHz, CMOS, PDSO20, 0.173 INCH, GREEN, MO-153F/AC, TSSOP-20 | AM1408L7 vs PI6LC48P0201LIE |