AM1403AHC
vs
TPIC6C595N
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
TEXAS INSTRUMENTS INC
Part Package Code
TO-99
DIP
Package Description
TO-99,
ROHS COMPLIANT, PLASTIC, DIP-16
Pin Count
8
16
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
CAN ALSO BE OPERATED WITH VDD =-4.75 TO -9.45
PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT
Count Direction
RIGHT
RIGHT
Family
1403
6C
JESD-30 Code
O-MBCY-W8
R-PDIP-T16
Logic IC Type
SERIAL IN SERIAL OUT
SERIAL IN PARALLEL OUT
Number of Bits
512
8
Number of Functions
2
8
Number of Terminals
8
16
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-DRAIN
OPEN-DRAIN
Output Polarity
TRUE
TRUE
Package Body Material
METAL
PLASTIC/EPOXY
Package Code
TO-99
DIP
Package Equivalence Code
CAN8,.2
DIP16,.3
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
IN-LINE
Propagation Delay (tpd)
90 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
MOS
CMOS
Temperature Grade
COMMERCIAL
AUTOMOTIVE
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
fmax-Min
2.5 MHz
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
JESD-609 Code
e4
Length
19.305 mm
Load Capacitance (CL)
30 pF
Packing Method
TUBE
Seated Height-Max
5.08 mm
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare AM1403AHC with alternatives
Compare TPIC6C595N with alternatives