AM100QB-4824SH22-NZ vs GH100S48W24 feature comparison

AM100QB-4824SH22-NZ Aimtec

Buy Now Datasheet

GH100S48W24 ACON Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AIMTEC INC ACON INC
Package Description 1/4 BRICK PACKAGE-8 ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 9 Weeks
Date Of Intro 2018-08-06
Additional Feature REMOTE ON/OFF
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals IEC, EN
Efficiency (Main Output) 92%
Input Voltage-Max 75 V 75 V
Input Voltage-Min 18 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-PDMA-P8 R-PDMA-P6
Length 61.8 mm 76.2 mm
Line Regulation-Max 0.5%
Load Regulation-Max 0.75% 0.5%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 4.2 A
Output Voltage-Max 26.4 V 26.4 V
Output Voltage-Min 22.8 V 21.6 V
Output Voltage-Nom 24 V 24 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Protections OVER CURRENT; OVER VOLTAGE OVER TEMPERATURE; SHORT CIRCUIT
Ripple Voltage (Main Out) 0.088375 Vrms
Seated Height-Max 13.7 mm 12.7 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 100 W 100 W
Trim/Adjustable Output YES YES
Warm-up Time 0.025 s
Width 40.2 mm 48.3 mm
Base Number Matches 1 1

Compare AM100QB-4824SH22-NZ with alternatives

Compare GH100S48W24 with alternatives