AM100QB-4824SH22-NZ
vs
VE-LCN3-MW
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AIMTEC INC
VICOR CORP
Package Description
1/4 BRICK PACKAGE-8
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
9 Weeks
Date Of Intro
2018-08-06
Additional Feature
REMOTE ON/OFF
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
IEC, EN
Efficiency (Main Output)
92%
Input Voltage-Max
75 V
76 V
Input Voltage-Min
18 V
36 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-PDMA-P8
R-XXMA-X
Length
61.8 mm
Line Regulation-Max
0.5%
Load Regulation-Max
0.75%
0.2%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Current-Max
4.2 A
Output Voltage-Max
26.4 V
26.4 V
Output Voltage-Min
22.8 V
21.6 V
Output Voltage-Nom
24 V
24 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
DMA
XMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Protections
OVER CURRENT; OVER VOLTAGE OVER TEMPERATURE; SHORT CIRCUIT
Ripple Voltage (Main Out)
0.088375 Vrms
Seated Height-Max
13.7 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
OTHER
Terminal Form
PIN/PEG
UNSPECIFIED
Terminal Position
DUAL
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
100 W
100 W
Trim/Adjustable Output
YES
YES
Warm-up Time
0.025 s
Width
40.2 mm
Base Number Matches
1
1
Part Package Code
MODULE
Qualification Status
Not Qualified
Compare AM100QB-4824SH22-NZ with alternatives
Compare VE-LCN3-MW with alternatives