AM100470ADCB vs 8413207SX feature comparison

AM100470ADCB AMD

Buy Now Datasheet

8413207SX Integrated Device Technology Inc

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code DIP DFP
Package Description DIP, DIP18,.3 DFP,
Pin Count 18 20
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 25 ns
I/O Type SEPARATE
JESD-30 Code R-GDIP-T18 R-XDFP-F20
JESD-609 Code e0 e0
Length 22.86 mm
Memory Density 4096 bit 16384 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 1 1
Number of Functions 1 1
Number of Ports 1
Number of Terminals 18 20
Number of Words 4096 words 16384 words
Number of Words Code 4000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C
Organization 4KX1 16KX1
Output Characteristics OPEN-EMITTER
Output Enable NO
Package Body Material CERAMIC, GLASS-SEALED UNSPECIFIED
Package Code DIP DFP
Package Equivalence Code DIP18,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Current-Max 0.2 mA
Surface Mount NO YES
Technology ECL CMOS
Temperature Grade OTHER MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 1
Screening Level MIL-STD-883
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V

Compare AM100470ADCB with alternatives

Compare 8413207SX with alternatives