8413207SX vs HM465767BH-5:R feature comparison

8413207SX Integrated Device Technology Inc

Buy Now

HM465767BH-5:R Temic Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC TEMIC SEMICONDUCTORS
Part Package Code DFP
Package Description DFP,
Pin Count 20
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.41
Access Time-Max 25 ns 25 ns
JESD-30 Code R-XDFP-F20 R-CQCC-N20
JESD-609 Code e0
Memory Density 16384 bit 16384 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 1 1
Number of Functions 1 1
Number of Terminals 20 20
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 16KX1 16KX1
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code DFP QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form FLAT NO LEAD
Terminal Position DUAL QUAD
Base Number Matches 1 2
Number of Ports 1
Output Characteristics 3-STATE
Output Enable NO

Compare 8413207SX with alternatives