AM-143 vs TM6143 feature comparison

AM-143 MACOM

Buy Now Datasheet

TM6143 Spectrum Microwave

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC AMPLIFONIX
Reach Compliance Code unknown unknown
Additional Feature LOW NOISE I/P POWER-MAX (PEAK)=27DBM
Characteristic Impedance 50 Ω 50 Ω
Gain 15.3 dB 14.5 dB
Input Power-Max (CW) 20 dBm 13 dBm
Operating Frequency-Max 500 MHz 500 MHz
Operating Frequency-Min 5 MHz 5 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
VSWR-Max 2.5 2.5
Base Number Matches 2 2
Package Description CAN4,.3
Construction COMPONENT
Number of Functions 1
Number of Terminals 4
Package Body Material METAL
Package Equivalence Code CAN4,.3
Power Supplies 15 V

Compare AM-143 with alternatives

Compare TM6143 with alternatives