ALT22A333BB010 vs ALT22A333CD10 feature comparison

ALT22A333BB010 Aerovox Corporation

Buy Now Datasheet

ALT22A333CD10 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AEROVOX CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 33000 µF 33000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 1.98 mA 1.98 mA
Manufacturer Series ALT22 ALT22
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Reference Standard IEC384-4
Surface Mount NO NO
Terminal Shape LUG LUG
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes

Compare ALT22A333BB010 with alternatives

Compare ALT22A333CD10 with alternatives