Datasheets
ALT22A333BB010 by:

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 33000uF, CHASSIS MOUNT, CAN

Part Details for ALT22A333BB010 by Aerovox Corporation

Overview of ALT22A333BB010 by Aerovox Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ALT22A333BB010

ALT22A333BB010 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ALT22A333BB010 Part Data Attributes

ALT22A333BB010 Aerovox Corporation
Buy Now Datasheet
Compare Parts:
ALT22A333BB010 Aerovox Corporation CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 33000uF, CHASSIS MOUNT, CAN
Part Life Cycle Code Obsolete
Ihs Manufacturer AEROVOX CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 33000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
Leakage Current 1.98 mA
Manufacturer Series ALT22
Mounting Feature CHASSIS MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Reference Standard IEC384-4
Surface Mount NO
Terminal Shape LUG

Alternate Parts for ALT22A333BB010

This table gives cross-reference parts and alternative options found for ALT22A333BB010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALT22A333BB010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ALT22A333DD10 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33000uF, Chassis Mount, CAN KEMET Corporation ALT22A333BB010 vs ALT22A333DD10
ALP22A333CB010 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 33000uF, CHASSIS MOUNT, CAN Aerovox Corporation ALT22A333BB010 vs ALP22A333CB010
ALT22A333AB010 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 33000uF, CHASSIS MOUNT, CAN Aerovox Corporation ALT22A333BB010 vs ALT22A333AB010
ALT22A333DE010 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 33000uF, CHASSIS MOUNT, CAN Aerovox Corporation ALT22A333BB010 vs ALT22A333DE010
ALT22A333CD010 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33000uF, Chassis Mount, CAN KEMET Corporation ALT22A333BB010 vs ALT22A333CD010
ALT22A333CD10 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33000uF, Chassis Mount, CAN KEMET Corporation ALT22A333BB010 vs ALT22A333CD10
ALP22A333DD010 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 33000uF, CHASSIS MOUNT, CAN Aerovox Corporation ALT22A333BB010 vs ALP22A333DD010
ALT22A333AA010 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33000uF, Chassis Mount, CAN KEMET Corporation ALT22A333BB010 vs ALT22A333AA010
ALP22A333AB010 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 33000uF, CHASSIS MOUNT, CAN Aerovox Corporation ALT22A333BB010 vs ALP22A333AB010
ALT22A333AB010 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 33000uF, Chassis Mount, CAN KEMET Corporation ALT22A333BB010 vs ALT22A333AB010

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALT22A333BB010 by Aerovox Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALT22A333BB010 by Aerovox Corporation

Select Manufacturer
Which Manufacturer of ALT22A333BB010 would you like to use for your alert(s)?
  • Please alert me when ALT22A333BB010 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ALT22A333BB010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALT22A333BB010 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ALT22A333BB010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALT22A333BB010.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALT22A333BB010 by Aerovox Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: