ALSICIRCO55A730085 vs NRSZ470M100V10X16F3F feature comparison

ALSICIRCO55A730085 EXXELIA Group

Buy Now Datasheet

NRSZ470M100V10X16F3F NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EXXELIA GROUP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
ESR 1500 mΩ 350 mΩ
Length 16 mm 16 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method TR Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Series ALSICIRCO55(100V)
Terminal Pitch 5 mm 7.5 mm
Base Number Matches 2 1
Rohs Code Yes
Mounting Feature THROUGH HOLE MOUNT
Ripple Current 420 mA
Surface Mount NO
Terminal Shape WIRE

Compare ALSICIRCO55A730085 with alternatives

Compare NRSZ470M100V10X16F3F with alternatives