ALS70P333NS200
vs
ALS71P333NS200
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.85
8532.22.00.85
Category CO2 Kg
3.5
3.5
Compliance Temperature Grade
Industrial: -40C to +85C
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2024-01-23
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.01
CMRT V6.01
Capacitance
33000 µF
33000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
77 mm
77 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
15 mΩ
15 mΩ
Leakage Current
6 mA
6 mA
Length
194 mm
194 mm
Mounting Feature
CHASSIS MOUNT
STUD MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Screw Ends
Screw Ends
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
200 V
200 V
Reference Standard
IEC60384-4
IEC60384-4
Ripple Current
25400 mA
25400 mA
Surface Mount
NO
NO
Terminal Shape
BINDING POST
BINDING POST
Base Number Matches
1
1
Compare ALS70P333NS200 with alternatives
Compare ALS71P333NS200 with alternatives