Part Details for ALS71P333NS200 by KEMET Corporation
Overview of ALS71P333NS200 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALS71P333NS200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALS71P333NS200-ND
|
DigiKey | CAP ALUM 33000UF 20% 200V SCREW Min Qty: 48 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.3894 | Buy Now |
DISTI #
80-ALS71P333NS200
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 200V 33000uF 20% 20000Hrs RoHS: Compliant | 0 |
|
$65.5500 | Order Now |
DISTI #
70999192
|
RS | Capacitors, Aluminum Electrolytic, Screw Terminal 200V 33000uF 20% Screw Terminal | KEMET ALS71P333NS200 RoHS: Compliant Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$82.1500 / $86.4700 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 48 Package Multiple: 12 | 0 |
|
$71.3100 | Buy Now |
Part Details for ALS71P333NS200
ALS71P333NS200 CAD Models
ALS71P333NS200 Part Data Attributes
|
ALS71P333NS200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS71P333NS200
KEMET Corporation
ALU SCREW TERMINAL 33000UF 200V
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 33000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 77 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 15 mΩ | |
Leakage Current | 6 mA | |
Length | 194 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 25400 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS71P333NS200
This table gives cross-reference parts and alternative options found for ALS71P333NS200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS71P333NS200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALS70A333NS200 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS71P333NS200 vs ALS70A333NS200 |
ALS70P333NS200 | ALU SCREW TERMINAL 33000UF 200V | KEMET Corporation | ALS71P333NS200 vs ALS70P333NS200 |
ALS70C333NS200 | ALU SCREW TERMINAL 33000UF 200V | KEMET Corporation | ALS71P333NS200 vs ALS70C333NS200 |
ALS71A333NS200 | Aluminum Electrolytic Capacitor | KEMET Corporation | ALS71P333NS200 vs ALS71A333NS200 |
ALS70H333NS200 | ALU SCREW TERMINAL 33000UF 200V | KEMET Corporation | ALS71P333NS200 vs ALS70H333NS200 |
ALS71U333NS200 | ALU SCREW TERMINAL 33000UF 200V | KEMET Corporation | ALS71P333NS200 vs ALS71U333NS200 |