ALS40C682NT350
vs
ALS41M682NT350
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
AEROVOX CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
6800 µF
6800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
23 mΩ
23 mΩ
Leakage Current
7.14 mA
6 mA
Manufacturer Series
ALS40
Mounting Feature
CHASSIS MOUNT
STUD MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
350 V
350 V
Reference Standard
IEC384-4
IEC60384-4
Ripple Current
35700 mA
25400 mA
Surface Mount
NO
NO
Terminal Shape
BINDING POST
BINDING POST
Base Number Matches
2
2
Pbfree Code
Yes
Rohs Code
Yes
HTS Code
8532.22.00.85
Diameter
77 mm
Length
220 mm
Package Style
Screw Ends
Terminal Pitch
31.8 mm
Compare ALS40C682NT350 with alternatives
Compare ALS41M682NT350 with alternatives