ALS41M682NT350 vs ALS40A682NT350 feature comparison

ALS41M682NT350 KEMET Corporation

Buy Now Datasheet

ALS40A682NT350 Aerovox Corporation

Buy Now Datasheet
Yes
Yes
Active Obsolete
KEMET ELECTRONICS CORP AEROVOX CORP
, ,
compliant unknown
EAR99 EAR99
8532.22.00.85
6800 µF 6800 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
77 mm
ALUMINUM (WET) ALUMINUM (WET)
23 mΩ 23 mΩ
6 mA 7.14 mA
220 mm
STUD MOUNT CHASSIS MOUNT
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Screw Ends
POLARIZED POLARIZED
20% 20%
350 V 350 V
IEC60384-4 IEC384-4
25400 mA 35700 mA
NO NO
31.8 mm
BINDING POST BINDING POST
2 2
ALS40

Compare ALS41M682NT350 with alternatives

Compare ALS40A682NT350 with alternatives