ALS31A682NP350 vs 3186GH682M350MRA feature comparison

ALS31A682NP350 KEMET Corporation

Buy Now Datasheet

3186GH682M350MRA Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85
Factory Lead Time 25 Weeks
Samacsys Manufacturer KEMET
Capacitance 6800 µF 6800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 77 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 23 mΩ 28 mΩ
Leakage Current 6 mA 9.26 mA
Length 146 mm
Mounting Feature STUD MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 19300 mA 11000 mA
Surface Mount NO NO
Terminal Shape SCREW BINDING POST
Base Number Matches 2 1
Manufacturer Series 3186
Packing Method BULK
Tan Delta 0.16

Compare ALS31A682NP350 with alternatives

Compare 3186GH682M350MRA with alternatives