3186GH682M350MRA vs ALS31R682RP350 feature comparison

3186GH682M350MRA Cornell Dubilier Electronics Inc

Buy Now Datasheet

ALS31R682RP350 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 6800 µF 6800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 28 mΩ 20 mΩ
Leakage Current 9.26 mA 14.28 mA
Manufacturer Series 3186
Mounting Feature CHASSIS MOUNT STUD MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 11000 mA 24900 mA
Surface Mount NO NO
Tan Delta 0.16
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 2

Compare 3186GH682M350MRA with alternatives

Compare ALS31R682RP350 with alternatives