ALS30J472NF400
vs
EPH478M400AY1XX
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
KEMET ELECTRONICS CORP
NISSEI ELECTRIC CO LTD
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.85
Capacitance
4700 µF
4700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
77 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
38 mΩ
51 mΩ
Leakage Current
6 mA
11 mA
Length
105 mm
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Screw Ends
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
400 V
400 V
Reference Standard
IEC60384-4
Ripple Current
14600 mA
14900 mA
Surface Mount
NO
NO
Terminal Pitch
31.8 mm
Terminal Shape
BINDING POST
BINDING POST
Base Number Matches
2
1
Manufacturer Series
EPH
Compare ALS30J472NF400 with alternatives
Compare EPH478M400AY1XX with alternatives