ALS21A224NN010 vs 3199DH224T010JHT1 feature comparison

ALS21A224NN010 Aerovox Corporation

Buy Now Datasheet

3199DH224T010JHT1 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer AEROVOX CORP CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 220000 µF 220000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 7.5 mΩ 3.2 mΩ
Leakage Current 6.604 mA
Manufacturer Series ALS21
Mounting Feature STUD MOUNT STUD MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 50% 50%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 36700 mA 26000 mA
Surface Mount NO NO
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes

Compare ALS21A224NN010 with alternatives

Compare 3199DH224T010JHT1 with alternatives