Part Details for ALS21A224NN010 by Aerovox Corporation
Overview of ALS21A224NN010 by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALS21A224NN010
ALS21A224NN010 CAD Models
ALS21A224NN010 Part Data Attributes
|
ALS21A224NN010
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
ALS21A224NN010
Aerovox Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 220000uF, STUD MOUNT, RADIAL LEADED, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 220000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 7.5 mΩ | |
Leakage Current | 6.604 mA | |
Manufacturer Series | ALS21 | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 36700 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for ALS21A224NN010
This table gives cross-reference parts and alternative options found for ALS21A224NN010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALS21A224NN010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3199DH224T010JXA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 50% +Tol, 10% -Tol, 220000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ALS21A224NN010 vs 3199DH224T010JXA1 |
3199DH224T010KRS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 50% +Tol, 10% -Tol, 220000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ALS21A224NN010 vs 3199DH224T010KRS1 |
3199DH224T010JPR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 50% +Tol, 10% -Tol, 220000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ALS21A224NN010 vs 3199DH224T010JPR1 |
3199DH224T010KXS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 50% +Tol, 10% -Tol, 220000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ALS21A224NN010 vs 3199DH224T010KXS1 |
3199DH224T010JJT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 50% +Tol, 10% -Tol, 220000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ALS21A224NN010 vs 3199DH224T010JJT1 |
3199DH224T010JHT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 50% +Tol, 10% -Tol, 220000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ALS21A224NN010 vs 3199DH224T010JHT1 |
3199DH224T010KHS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 50% +Tol, 10% -Tol, 220000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ALS21A224NN010 vs 3199DH224T010KHS1 |
3199DH224T010DXS1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 50% +Tol, 10% -Tol, 220000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ALS21A224NN010 vs 3199DH224T010DXS1 |
3199DH224T010JHR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 50% +Tol, 10% -Tol, 220000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ALS21A224NN010 vs 3199DH224T010JHR1 |
3199DH224T010KJR1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 50% +Tol, 10% -Tol, 220000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ALS21A224NN010 vs 3199DH224T010KJR1 |