ALP10A152CD040 vs ALP20A152DB40 feature comparison

ALP10A152CD040 Aerovox Corporation

Buy Now Datasheet

ALP20A152DB40 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AEROVOX CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.36 mA 0.36 mA
Manufacturer Series ALP10
Mounting Feature CHASSIS MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 30% 30%
Rated (DC) Voltage (URdc) 40 V 40 V
Reference Standard IEC384-4
Surface Mount NO NO
Terminal Shape LUG FLAT
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes

Compare ALP10A152CD040 with alternatives

Compare ALP20A152DB40 with alternatives