ALP10A152CD040
vs
ALT20A152AB040
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
AEROVOX CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
1500 µF
1500 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
0.36 mA
0.36 mA
Manufacturer Series
ALP10
ALT20
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
30%
30%
Rated (DC) Voltage (URdc)
40 V
40 V
Reference Standard
IEC384-4
Surface Mount
NO
NO
Terminal Shape
LUG
LUG
Base Number Matches
2
2
Compare ALP10A152CD040 with alternatives
Compare ALT20A152AB040 with alternatives