ALC40K273EG040 vs ALC40C273EG040 feature comparison

ALC40K273EG040 KEMET Corporation

Buy Now Datasheet

ALC40C273EG040 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.55 8532.22.00.55
Capacitance 27000 µF 27000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 40 mm 40 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 39 mΩ 39 mΩ
Length 55 mm 55 mm
Negative Tolerance 20% 20%
Number of Terminals 2 4
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 40 V 40 V
Ripple Current 7630 mA 7500 mA
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer KEMET
Leakage Current 3.24 mA
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Terminal Shape SNAP-IN

Compare ALC40K273EG040 with alternatives

Compare ALC40C273EG040 with alternatives