Part Details for ALC40K273EG040 by KEMET Corporation
Overview of ALC40K273EG040 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ALC40K273EG040
ALC40K273EG040 CAD Models
ALC40K273EG040 Part Data Attributes
|
ALC40K273EG040
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC40K273EG040
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 20% +Tol, 20% -Tol, 27000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 27000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 39 mΩ | |
Length | 55 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 7630 mA |
Alternate Parts for ALC40K273EG040
This table gives cross-reference parts and alternative options found for ALC40K273EG040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC40K273EG040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALC40H273EG040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, RADIAL LEADED-5, CAN, ROHS COMPLIANT | KEMET Corporation | ALC40K273EG040 vs ALC40H273EG040 |
ALC40G273EG040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, RADIAL LEADED-5, CAN, ROHS COMPLIANT | KEMET Corporation | ALC40K273EG040 vs ALC40G273EG040 |
ALF40C273EG040 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC40K273EG040 vs ALF40C273EG040 |
ALC40E273EG040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, RADIAL LEADED-4, CAN, ROHS COMPLIANT | KEMET Corporation | ALC40K273EG040 vs ALC40E273EG040 |
ALC40A273EG040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, CAN, ROHS COMPLIANT | KEMET Corporation | ALC40K273EG040 vs ALC40A273EG040 |
ALC40C273EG040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, RADIAL LEADED-4, CAN, ROHS COMPLIANT | KEMET Corporation | ALC40K273EG040 vs ALC40C273EG040 |