ALC40D681EH400 vs ALC40G681EH400 feature comparison

ALC40D681EH400 KEMET Corporation

Buy Now Datasheet

ALC40G681EH400 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.55 8532.22.00.55
Samacsys Manufacturer KEMET KEMET
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 40 mm 40 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 173 mΩ 173 mΩ
Leakage Current 0.816 mA 0.816 mA
Length 60 mm 60 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No No
Negative Tolerance 20% 20%
Number of Terminals 2 5
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 4080 mA 4080 mA
Surface Mount NO NO
Terminal Pitch 10 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1

Compare ALC40D681EH400 with alternatives

Compare ALC40G681EH400 with alternatives