ALC40G681EH400 vs ALF40C681EH400 feature comparison

ALC40G681EH400 KEMET Corporation

Buy Now Datasheet

ALF40C681EH400 KEMET Corporation

Buy Now Datasheet
Yes
Yes Yes
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, ,
compliant compliant
EAR99 EAR99
8532.22.00.55 8532.22.00.55
KEMET
680 µF 680 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
40 mm 40 mm
ALUMINUM (WET) ALUMINUM (WET)
173 mΩ 173 mΩ
0.816 mA 0.816 mA
60 mm 60 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
No
20% 20%
5 2
105 °C 105 °C
-40 °C -40 °C
CYLINDRICAL PACKAGE
Snap-in Snap-in
POLARIZED POLARIZED
20% 20%
400 V 400 V
4080 mA 4080 mA
NO NO
SNAP-IN SNAP-IN
1 1
BULK

Compare ALC40G681EH400 with alternatives

Compare ALF40C681EH400 with alternatives