ALA8AA561DF450 vs B43644A5567M000 feature comparison

ALA8AA561DF450 KEMET Corporation

Buy Now Datasheet

B43644A5567M000 TDK Epcos

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP EPCOS AG
Reach Compliance Code compliant unknown
Samacsys Manufacturer KEMET TDK
Capacitance 560 µF 560 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 250 mΩ 190 mΩ
Leakage Current 0.756 mA
Length 50 mm 50 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Reference Standard AEC-Q200
Ripple Current 3000 mA 2400 mA
Surface Mount NO NO
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Package Description ,
ECCN Code EAR99
HTS Code 8532.22.00.40
JESD-609 Code e3
Tan Delta 0.2
Terminal Finish TIN
Terminal Pitch 10 mm

Compare ALA8AA561DF450 with alternatives

Compare B43644A5567M000 with alternatives